
SPST, Off-Mom keypad switch featuring a 1.4mm PBT actuator and 6.2mm size. Rated for 50mA at 12V DC, with silver contacts and plating. Offers a mechanical and electrical life of 100,000 cycles, a 160gf operating force, and 0.25mm switch travel. Through-hole mount with PC pin termination, packaged in tape and reel. Operates between -20°C and 70°C, is lead-free, and RoHS compliant.
E-Switch TL59AF160Q technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL59 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL59AF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.