
This tactile switch features a silver contact material and silver plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 50mA and a DC rated voltage of 50V. The switch is designed for through hole mounting and has a sealed, non-illuminated design. It has a mechanical life of 500,000 cycles and a switch travel of 0.5mm.
Sign in to ask questions about the E-Switch TL6100AF300QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL6100AF300QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TL6100 |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6100AF300QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.