
The TL6100AF300QPSSDOME is a 12V 50mA sealed SMD tactile switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact plating and a solder termination. This switch is suitable for use in applications where a sealed and reliable switch is required.
E-Switch TL6100AF300QPSSDOME technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 2.9N |
| Packaging | Bulk |
| Series | TL6100 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.