
Tactile Switches Sealed Tact Switch SPST-NO 0.05A 50V
E-Switch TL6100AF300RP technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 2.9N |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| Series | TL6100 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.