Sealed tactile switch featuring SPST-NO configuration with a 50mA current rating and 50V DC voltage rating. This through-hole mount component offers a 130gf operating force and 0.5mm travel, with silver contacts and plating. Designed for reliability, it boasts an electrical life of 80,000 cycles and a mechanical life of 1,000,000 cycles, operating within a -40°C to 85°C temperature range. The actuator is constructed from nylon polyamide.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch TL6100CF130QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL6100CF130QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Sealed, Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TL6100 |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6100CF130QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.