
SPST tactile switch featuring a white nylon actuator with a standard, round button design. This non-illuminated, right-angle component offers PC pin termination for through-hole mounting and a silver contact material with silver plating. Rated for 50mA and 12VDC, it boasts a mechanical life of 500,000 cycles and an operating force of 300gf. Operating within a temperature range of -40°C to 85°C, this switch has a 0.5mm travel and a 2-position configuration.
E-Switch TL6110DF300QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TL6110 |
| Size | 8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6110DF300QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
