
6mm keypad switch featuring a vertical, through-hole mount and SPST Off-Mom function. Constructed with a nylon/polyamide actuator and silver contacts, it offers a 50mA current rating at 12V DC. This non-illuminated switch boasts a 160gf operating force, 0.25mm travel, and a mechanical life of 100,000 cycles. Operating within a -20°C to 70°C temperature range, it is lead-free and RoHS compliant.
E-Switch TLE1105F160Q technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TLE1105F160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
