This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amps at 50 volts DC and an operating force of 0.98 newtons. The switch is designed for through-hole mounting and has PC pins for termination. It can operate within a temperature range of -20 to 70 degrees Celsius.
E-Switch TLE1105FF100Q technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.