
Right-angle, through-hole mounted tilt switch with SPST throw configuration. Features a 20mA output current and a 24V switching voltage rating for both AC and DC applications. Operates reliably within a temperature range of -25°C to 70°C, offering an electrical life of 1,000,000 cycles. Body dimensions are 6.5mm in length and height, with a depth of 9.85mm.
E-Switch TM1000Q technical specifications.
| Body Depth | 9.85mm |
| Body Height | 6.5mm |
| Body Length | 6.5mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Output Current | 20mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Switching Voltage | 24V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TM1000Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.