This is a 28V 0.4W SPDT latching switch with a panel mount configuration, suitable for operation between -20 and 70°C. It features a flush square button actuator style and a solder lug termination. The switch has a maximum electrical life of 200,000 cycles and is available in an illuminated version with a yellow/red LED illumination. The panel cutout dimensions are 17.6 x 15.8mm.
E-Switch ULP-12-EE-M1-R-PM-CL1-Y-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow/Red |
| Panel Cutout Dimensions | 17.6 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch ULP-12-EE-M1-R-PM-CL1-Y-R to view detailed technical specifications.
No datasheet is available for this part.