This SPDT latching switch features a flat square button actuator and a maximum current rating of 0.5 amps at 25 volts DC. It has a maximum DC voltage rating of 25 volts and is designed for through hole mounting. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -20 to 70 degrees Celsius. It is available with illumination, featuring a green LED light.
E-Switch ULP-12-EE-P1-Q-SF-CL1-G-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green/Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.