The ULP-12-EE-P1-Q-SS-CL1-B-R is a SPDT latching switch with a max current rating of 0.5A at 25VDC. It features a square button actuator style and is designed for through hole mounting. The switch has a maximum operating temperature range of -20 to 70°C and is available in an illuminated version with blue/red LED illumination.
Checking distributor stock and pricing after the page loads.
E-Switch ULP-12-EE-P1-Q-SS-CL1-B-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Blue/Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.