This SPDT latching switch features a square button actuator and is rated for 0.5A at 25VDC. It has a maximum DC voltage rating of 25V and an electrical life of 200,000 operations. The switch is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -20°C to 70°C and is available with LED illumination in blue and red colors.
Checking distributor stock and pricing after the page loads.
E-Switch ULP-12-EE-P1-Q-SS-CL1-R-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Blue/Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.