This SPDT latching switch features a square button actuator and is rated for 28VAC and 28VDC with a maximum power rating of 0.4 watts. It has a termination style of PC pins and is designed for through-hole mounting. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -20°C to 70°C.
E-Switch ULP-12-EE-P1-R-SS-CL1-G-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green/Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.