This SPDT latching pushbutton switch features a square button actuator and can withstand a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. It has a maximum power rating of 0.4W at 28VAC or 28VDC. The switch is mounted through a hole and has a termination style of PC pins. It has an electrical life of 200,000 cycles and can operate between -20°C and 70°C.
E-Switch ULP-12-EE-P1-R-SS-CL1-Y-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow/Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.