This is a SPDT panel mount switch with a flush square button actuator. It has a maximum current rating of 0.5 amperes at 25 volts DC and a maximum DC voltage rating of 25 volts. The switch is designed for panel mounting and has a solder lug termination. It has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The switch is suitable for use in applications where a momentary contact switch is required.
Checking distributor stock and pricing after the page loads.
E-Switch ULP-12-OA-M1-Q-PM-CL1-R-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Red |
| Panel Cutout Dimensions | 17.6 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |