This is a SPDT panel mount switch with a flush square button actuator. It has a maximum current rating of 0.5 amps at 25 volts DC and can operate within a temperature range of -20 to 70 degrees Celsius. The switch features a solder lug termination style and is designed for panel mounting. It has an electrical life of 200,000 cycles and is suitable for momentary contact applications.
Checking distributor stock and pricing after the page loads.
E-Switch ULP-12-OA-M1-Q-PM-CL1-Y-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow/Green |
| Panel Cutout Dimensions | 17.6 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |