The ULP-12-OA-M1-R-PM-CL1-G-B is a 28V 0.4W SPDT switch with a flush square button actuator. It has a maximum operating temperature range of -20 to 70 degrees Celsius and a minimum electrical life of 200,000 cycles. The switch is designed for panel mount applications and features a solder lug termination style. It is available with blue/green illumination.
E-Switch ULP-12-OA-M1-R-PM-CL1-G-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Blue/Green |
| Panel Cutout Dimensions | 17.6 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch ULP-12-OA-M1-R-PM-CL1-G-B to view detailed technical specifications.
No datasheet is available for this part.