The ULP-12-OA-P1-R-SF-CL1-B is a SPDT pushbutton switch with a flat square actuator, rated for 28V AC/DC and 0.4W power. It has a through-hole mount and a straight body orientation. The switch has a momentary contact function and is illuminated with a blue LED. It operates between -20°C and 70°C and has an electrical life of 200,000 cycles.
E-Switch ULP-12-OA-P1-R-SF-CL1-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.