This SPDT momentary contact switch has a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or 28VDC. It features a square button actuator and is available with illumination. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a termination style of PC pins.
Checking distributor stock and pricing after the page loads.
E-Switch ULP-12-OA-P1-R-SS-CL1-B-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Blue/Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.