This latching DPDT pushbutton switch features a flat square button actuator and a maximum current rating of 0.5A at 25VDC. It has a maximum DC voltage rating of 25V and an electrical life of 200,000 cycles. The switch is available in a through hole package and can operate in temperatures ranging from -20°C to 70°C. It is suitable for use in applications where a latching DPDT switch is required.
E-Switch ULP-22-EE-P1-Q-SF-CL1-G-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flat Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green/Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.