This DPDT latching pushbutton switch features a flat square button actuator and is rated for 28VAC/28VDC with a maximum power rating of 0.4W. It has a electrical life of 200,000 cycles and operates within a temperature range of -20°C to 70°C. The switch is terminated with PC pins and is designed for through-hole mounting. It also features green LED illumination.
E-Switch ULP-22-EE-P1-R-SF-CL1-G-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flat Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green/Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.