This DPDT pushbutton switch features a flat square actuator and a maximum current rating of 0.5 amps at 25 volts DC. It has a maximum DC voltage rating of 25 volts and an electrical life of 200,000 operations. The switch is designed for through hole mounting and has a straight body orientation. It is suitable for use in environments with operating temperatures ranging from -20 to 70 degrees Celsius.
E-Switch ULP-22-OA-P1-Q-SF-CL1-R-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flat Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Blue/Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.