This DPDT pushbutton switch features a flat square actuator and a maximum current rating of 0.5A at 25VDC. It has a maximum DC voltage rating of 25V and a mechanical life of 200,000 cycles. The switch is designed for through-hole mounting and has a straight body orientation. It is suitable for use in applications with operating temperatures between -20°C and 70°C.
E-Switch ULP-22-OA-P1-Q-SF-CL1-R-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flat Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.