The ULP-22-OA-P1-R-SF-CL1-G-R is a 28V 0.4W DPDT flat square button switch with a maximum operating temperature range of -20°C to 70°C. It features a momentary contact switch function and a termination style of PC pins. The switch has a electrical life of 200,000 cycles and is available in a through-hole package. It is designed for use in applications where a high-reliability switch is required.
E-Switch ULP-22-OA-P1-R-SF-CL1-G-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flat Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green/Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.