This DPDT pushbutton switch features a square button actuator and is rated for 28V AC or DC with a maximum power rating of 0.4W at 28V. It has a electrical life of 200,000 cycles and operates within a temperature range of -20°C to 70°C. The switch is available in a through-hole package and can be illuminated with a red, blue, or green LED.
E-Switch ULP-22-OA-P1-R-SS-CL1-RGB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Blue/Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.