This 28V 0.4W through hole momentary contact DPDT pushbutton switch features a square button actuator and a PC pin termination style. It has a maximum operating temperature range of -40°C to 85°C and an electrical life of 200,000 cycles. The switch is rated for 28V AC and DC and is suitable for use in applications where a DPDT configuration is required.
Checking distributor stock and pricing after the page loads.
E-Switch ULP-22-OA-P1-R-SS-OP1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.