Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
E T-A
106-M2-P10-014829-2A
Datasheet
E-T-A
106-M2-P10-014829-2A
Not Recommended for New Design
CIR BRKR THRM 2A 250VAC 48VDC
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
CIR BRKR THRM 2A 250VAC 48VDC
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Push to Reset
Breaker Type
Thermal
Mount
Panel
Number of Poles
1
Series
106
Voltage Rating (AC)
250V
DC Rated Voltage
48V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account