
Thermal circuit breaker, 1-pole, 1A current rating, 250VAC/48VDC voltage rating. Features push-to-reset actuator, panel or chassis mounting, and operates within -20°C to 60°C. Approvals include IEC and EN standards.
E-T-A 106-M2-P10-1A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Height | 70.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Packaging | Tray |
| Series | 106 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 106-M2-P10-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
