
Thermal circuit breaker, single pole, 2A current rating, suitable for 250VAC and 48VDC applications. Features a push-to-reset actuator and panel/chassis mounting. Operates within a temperature range of -20°C to 60°C. Certified to IEC and EN standards, this lead-free component offers reliable circuit protection.
E-T-A 106-M2-P10-2A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Height | 70.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Packaging | Tray |
| Series | 106 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 106-M2-P10-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
