
The 106-M2-P10-3A thermal circuit breaker from E-T-A features a current rating of 6A and a voltage rating of 48V DC or 250V AC. It is a single-pole device with a panel mount configuration, suitable for use in applications with operating temperatures ranging from -20°C to 60°C. The breaker is lead-free and compliant with IEC and EN approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 106-M2-P10-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Height | 70.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Packaging | Tray |
| Series | 106 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 106-M2-P10-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
