
Single-pole thermal circuit breaker rated for 4A at 250VAC and 48VDC. Features a push-to-reset actuator and panel/chassis mounting. Operates within a temperature range of -20°C to 60°C, with IEC and EN approvals.
E-T-A 106-M2-P10-4A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 106 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 106-M2-P10-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
