Sign in to ask questions about the E-T-A 106-M3-P10-014828-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 106-M3-P10-014828-4A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Number of Poles | 1 |
| Series | 106 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 106-M3-P10-014828-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.