
Thermal circuit breaker, 1 pole, 6 A, 48 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, central Mounting, IP40
E-T-A 106-P30-6A technical specifications.
| Current Rating | 6A |
| Fuse Current | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 106 |
| Termination | Tab |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 106-P30-6A to view detailed technical specifications.
No datasheet is available for this part.
