E-T-A 1120-F150-P1T1-WC00B3-10A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Illumination Color | Red |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | 1120 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1120-F150-P1T1-WC00B3-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.