
Circuit Breaker Thermal 2Pole 3A 240VAC/32VDC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 3A |
| Illumination Color | Red |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | 1120 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
