The 1120-F251-P1T1-WC00B3-3A is a 2-pole thermal circuit breaker from E-T-A, rated for 3A and 240V AC. It features a red illumination color and a panel mount design. The breaker is suitable for general applications and has a DC rated voltage of 50V. It is part of the 1120 series and is available as a single unit.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 3A |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | 1120 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |