
The E-T-A 1180-01-10A is a thermal 1-pole circuit breaker with a current rating of 10A and a voltage rating of 250V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The breaker is designed for plug-in mounting and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The breaker has a height of 52.3mm and a weight of 15g.
E-T-A 1180-01-10A technical specifications.
| Actuator Type | Push-Push |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Height | 52.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Holder, Plug-In |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1180 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1180-01-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.