Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
E T-A
12-A10
Datasheet
E-T-A
12-A10
Volume Production
TERM BLOCK COMBO 1180 OR 1610
Circuit Protection
General
Circuit Protection
General
TERM BLOCK COMBO 1180 OR 1610
Mounting
Socket, DIN Rail
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
2.28inch
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Mount
Socket, DIN Rail
Termination
Screw
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account