E-T-A 12-P10 technical specifications.
| Length | 2.28inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 12-P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.