
The E-T-A 1410-F110-P1F1-W14Q-5A is a thermal breaker with a current rating of 5A and a voltage rating of 48V DC and 250V AC. It features a rocker actuator type and is approved to IEC and EN standards. The breaker is designed for panel mount and has a snap-in packaging type. It operates within a temperature range of -20°C to 70°C and has a lead-free construction.
E-T-A 1410-F110-P1F1-W14Q-5A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Height | 23.2mm |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | 1410-F1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1410-F110-P1F1-W14Q-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.