The 1410-F110-P1F1-W14QE2-6.3A thermal circuit breaker from E-T-A features a rocker actuator and red illumination. It has a current rating of 6.3A and a voltage rating of 48V DC. The breaker is designed for panel mount and is available in a package quantity of 10. It is part of the 1410-F1 series and has a maximum AC voltage rating of 250V.
E-T-A 1410-F110-P1F1-W14QE2-6.3A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 6.3A |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 1410-F1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-F110-P1F1-W14QE2-6.3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.