
The E-T-A 1410-F110-P1F1-W14QE3-2A is a thermal rocker circuit breaker with a current rating of 2A and a voltage rating of 250V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The breaker is designed for panel mount and features a red illumination color. It meets IEC and EN approvals and has a lead-free construction, although it contains lead.
E-T-A 1410-F110-P1F1-W14QE3-2A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Height | 23.2mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Series | 1410-F1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1410-F110-P1F1-W14QE3-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
