
The 1410-G110-L2F1-S01-2A thermal circuit breaker from E-T-A features a 2A current rating and 50V DC rated voltage. It is approved to UL, CSA, and VDE standards and is compliant with RoHS regulations. This 1-pole breaker is designed for PCB and panel mounting and operates within a temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 1410-G110-L2F1-S01-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 1410-G110-L2F1-S01-2A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | PCB, Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 1410-L2/G1 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-G110-L2F1-S01-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
