
E-T-A's 1410-G110-P2F1-B04-1A is a thermal circuit breaker with a current rating of 1A and a DC rated voltage of 50V. It is designed for panel mount applications and features a 1-pole configuration. The breaker is part of the 1410-L2/G1 series and is available in quantities of 10. It can handle an AC voltage of up to 250V and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 1410-G110-P2F1-B04-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 1410-G110-P2F1-B04-1A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 1410-L2/G1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-G110-P2F1-B04-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.