
This thermal circuit breaker features a push-to-reset actuator and a current rating of 2A. It is designed for panel mount applications and has a voltage rating of 50V DC. The breaker is part of the 1410-L2/G1 series and is available in packs of 10. It can handle an AC voltage of up to 250V.
E-T-A 1410-G110-P2F1-S01-2A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 1410-L2/G1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1410-G110-P2F1-S01-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
