Circuit Breaker Thermal 1Pole 2A 240VAC/28VDC
E-T-A 1410-G111-P2F1-S01-2 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 1410-G1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-G111-P2F1-S01-2 to view detailed technical specifications.
No datasheet is available for this part.