The 1410-L110-L1F1-S01-1.25A thermal circuit breaker from E-T-A features a push button actuator and a voltage rating of 240VAC or 28VDC. It has a current rating of 1.25A and is designed for through hole mounting. The device operates within a temperature range of -20 to 70 degrees Celsius and has a solder terminal design. It is suitable for general use in circuit protection applications.
E-T-A 1410-L110-L1F1-S01-1.25A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|28VDC |
| Current Rating | 1.25A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Solder |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 1410-L110-L1F1-S01-1.25A to view detailed technical specifications.
No datasheet is available for this part.