
Single-pole thermal circuit breaker, 10A rated current, with a 250V AC and 50V DC voltage rating. Features a push-to-reset actuator and through-hole mounting. This RoHS compliant component measures 33mm in length, 7.49mm in width, and 9.6mm in height.
E-T-A 1410-L210-L2F1-S02-10A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Mount | Through Hole |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 1410-L2 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-L210-L2F1-S02-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
