
1-pole thermal circuit breaker with a 1A current rating and 250V AC / 50V DC voltage rating. Features a push-to-reset actuator and through-hole PCB mounting for reliable circuit protection. Operates within a temperature range of -20°C to 100°C, with a 9.6mm height and 33mm length. This RoHS compliant component is designed for general applications.
E-T-A 1410-L210-L2F1-S02-1A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | EN |
| Breaker Type | Thermal |
| Current Rating | 1A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1410-L2 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-L210-L2F1-S02-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
